| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-560-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-560-803 |
333-074-560-803
| Heilind Number: | EDA333-074-560-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-560-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable and secure performance. With two rows and 74 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for robust and efficient PCB assemblies. Elevate your electronic projects with this high-quality Card Edge Connector.

