| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-560-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-560-804 |
333-074-560-804
| Heilind Number: | EDA333-074-560-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-560-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for durability and high performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission. Boasting 74 positions and a 3A amperage rating, it accommodates multiple connections with ease. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications, from industrial to consumer electronics. Upgrade your PCB assembly with this essential connector for secure and efficient connectivity.

