| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-560-812 |
333-074-560-812
| Heilind Number: | EDA333-074-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-560-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a robust amperage rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide efficient signal transfer across 74 positions. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Ideal for applications in the electronics industry, this connector is a vital component for achieving seamless board-to-board connections.

