| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-520-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-520-203 |
333-076-520-203
| Heilind Number: | EDA333-076-520-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-520-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronics projects with this high-performance Card Edge Connector. Designed for seamless connectivity, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows of contact points made of Copper Alloy for optimal conductivity. With a pitch of .156 inches and a total of 76 positions, it offers ample room for secure board-to-board connections. Its green color adds a touch of visual appeal, while its straight mount orientation ensures easy installation. Suitable for a wide range of applications, this connector operates reliably in temperatures ranging from -40 to 105°C, making it a versatile and essential component for any PCB project.

