| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-520-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-520-803 |
333-076-520-803
| Heilind Number: | EDA333-076-520-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-520-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually appealing but also high-performing, with a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts and a total of 76 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Designed for straight mounting orientation, it's easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this reliable and efficient Card Edge Connector.

