| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-521-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-521-204 |
333-076-521-204
| Heilind Number: | EDA333-076-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-521-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component in ensuring seamless data transfer and power distribution. With a double-row design and 76 positions, it offers ample connectivity options for your PCB assembly. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester, guaranteeing reliability even in harsh operating conditions. Featuring Copper Alloy contacts, it ensures efficient signal transmission with a low amperage rating of 3A. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

