| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-521-802 |
333-076-521-802
| Heilind Number: | EDA333-076-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-521-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and visual appeal. Featuring two rows of 76 positions each, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and easy. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications, making it a must-have component for any electronics project.

