| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-521-803 |
333-076-521-803
| Heilind Number: | EDA333-076-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-521-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a robust construction with UL 94V-0 Thermoplastic Polyester housing for durability and safety. The copper alloy contact material ensures reliable power transmission, while the 2-row design with 76 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, this connector is ideal for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Trust in this green-colored connector for efficient board-to-board connections in your electronic projects.

