| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-521-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-521-807 |
333-076-521-807
| Heilind Number: | EDA333-076-521-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-521-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and reliable performance. Featuring two rows and a total of 76 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient power transmission. Elevate your PCB design with this essential component.

