| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-521-808 |
333-076-521-808
| Heilind Number: | EDA333-076-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-521-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic assemblies. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Featuring two rows of precision-engineered Copper Alloy contacts, it offers reliable connectivity for up to 76 positions with a pitch of .156 inches. The straight mount orientation and a row spacing of .2 inches make installation a breeze, while its robust construction allows for an operating temperature range of -40 to 105 °C. Ideal for a wide range of applications, this connector guarantees efficient and secure PCB connections in any electronic setup.

