| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-523-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-523-203 |
333-076-523-203
| Heilind Number: | EDA333-076-523-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-523-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for streamlined electronic assembly. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and visual appeal. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient signal transmission. Boasting two rows and a generous 76 positions, it offers ample connectivity options for your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a variety of applications. Upgrade your PCB setup with this essential connector for seamless and dependable performance.

