| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-523-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-523-204 |
333-076-523-204
| Heilind Number: | EDA333-076-523-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-523-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this component boasts a green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a double-row layout and 76 positions, it offers ample space for your connections. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight mounting or flexibility in orientation, this connector delivers. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Elevate your electronic assemblies with this essential component.

