| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-523-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-523-207 |
333-076-523-207
| Heilind Number: | EDA333-076-523-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-523-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer and power distribution. Designed with precision and durability in mind, this connector boasts a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it offers a reliable amperage of 3 A, making it ideal for various electronic applications. With a pitch of .156 inches and a row spacing of .2 inches, this connector accommodates 76 positions, facilitating efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for seamless connectivity in your projects.

