| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-523-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-523-208 |
333-076-523-208
| Heilind Number: | EDA333-076-523-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-523-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and efficient solution for seamless board-to-board PCB connections. Designed with a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color, this connector ensures both safety and visibility in your electronic assembly. With a pitch of .156 inches and two rows of 76 positions, it offers ample connectivity for your PCB layouts. Crafted from high-quality copper alloy, the contacts guarantee secure and low-resistance transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in the performance and longevity of our Card Edge Connector for all your PCB interconnection needs.

