| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-523-802 |
333-076-523-802
| Heilind Number: | EDA333-076-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-523-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers seamless integration onto your PCB. Boasting a total of 76 positions, it provides ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications, from industrial machinery to consumer electronics. Trust in the quality and efficiency of this essential component for your connectivity needs.

