| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-523-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-523-807 |
333-076-523-807
| Heilind Number: | EDA333-076-523-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-523-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a double-row configuration and 76 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its green color not only adds a visual pop but also signifies compliance with industry standards. Operating flawlessly within a wide temperature range (-40 to 105 °C), this connector is ideal for applications requiring consistent performance. Trust in its 3A amperage rating for secure power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for use in various electronic systems, this connector is a must-have in your inventory.

