| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-524-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-524-802 |
333-076-524-802
| Heilind Number: | EDA333-076-524-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-524-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a green color for easy identification, this connector boasts a 3A amperage and a copper alloy contact material for optimal conductivity. Its double-row design, with 76 positions and a .156-inch pitch, offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Upgrade your board-to-board connections with this essential component.

