333-076-540-203

Heilind Number:EDA333-076-540-203
Manufacturer:EDAC
Manufacturer Number:333-076-540-203
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-076-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-076-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate a total of 76 positions, offering ample room for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Its straight mount orientation makes installation a breeze, while its robust construction guarantees long-lasting performance in any application. Elevate your PCB design with this essential connector for seamless board-to-board connectivity.