| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-540-207 |
333-076-540-207
| Heilind Number: | EDA333-076-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-540-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a double-row configuration and a total of 76 positions, this connector ensures secure and efficient board-to-board connections. The copper alloy contacts guarantee reliable signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this essential component for seamless and reliable performance.

