| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-540-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-540-212 |
333-076-540-212
| Heilind Number: | EDA333-076-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-540-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers reliable performance with a 3A amperage capacity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures robust and secure connections. With two rows and 76 positions, it facilitates efficient signal transmission on your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various assembly requirements. Operating within a wide temperature range from -40 to 105°C, this connector guarantees stability in diverse environmental conditions. Trust in its quality and precision for your connectivity needs.

