| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-541-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-541-202 |
333-076-541-202
| Heilind Number: | EDA333-076-541-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-541-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this two-row connector features 76 positions for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures long-lasting performance even in challenging environments. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless signal transfer. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry.

