| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-541-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-541-208 |
333-076-541-208
| Heilind Number: | EDA333-076-541-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-541-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in varying environments. With a double row configuration and a total of 76 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Upgrade your PCB connections with this essential component, perfect for Board-to-Board applications.

