| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-541-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-541-802 |
333-076-541-802
| Heilind Number: | EDA333-076-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-541-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed for precision and durability, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in various applications. With two rows of copper alloy contacts, each offering 76 positions at a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for industrial machinery, telecommunications, or consumer electronics, this connector meets the highest standards of quality and performance. Upgrade your connectivity solutions with this essential component.

