| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-541-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-541-803 |
333-076-541-803
| Heilind Number: | EDA333-076-541-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-541-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a robust amperage rating of 3A and 76 positions spread across 2 rows, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its straight mount orientation for a secure fit, making it an essential choice for Board To Board PCB connections. Elevate your projects with this high-quality connector, where functionality meets innovation.

