| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-541-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-541-808 |
333-076-541-808
| Heilind Number: | EDA333-076-541-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-541-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration into your electronic systems. Boasting a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and visual appeal. With a double-row configuration and a total of 76 positions, it offers ample room for your intricate circuitry. The contact material, made of Copper Alloy, guarantees optimal conductivity for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide array of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects.

