| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-541-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-541-812 |
333-076-541-812
| Heilind Number: | EDA333-076-541-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-541-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and visual appeal. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission at a maximum amperage of 3A. Its dual-row configuration with 76 positions offers ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential choice for your electronic projects. Elevate your PCB assembly with this high-quality component, bridging connections with precision and durability.

