| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-542-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-542-201 |
333-076-542-201
| Heilind Number: | EDA333-076-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-542-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it offers a seamless interface for PCB connections. Boasting a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With 76 positions spread across 2 rows, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise and secure alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Its straight mount orientation simplifies installation, making it a convenient and efficient solution for board-to-board connections. The vibrant green color adds a touch of visual distinction to your electronic assemblies.Upgrade your connectivity solutions with this essential component.

