| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-542-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-542-203 |
333-076-542-203
| Heilind Number: | EDA333-076-542-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-542-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable signal integrity in a variety of applications. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation simplifies installation. Featuring 76 positions, it accommodates multiple connections with ease. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic assembly needs. Upgrade your setup with this essential component for efficient and secure board-to-board connectivity.

