| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-542-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-542-204 |
333-076-542-204
| Heilind Number: | EDA333-076-542-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-542-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures optimal performance in diverse environments, withstanding temperatures ranging from -40 to 105 °C. Featuring two rows of copper alloy contacts with a pitch of .156 in and a total of 76 positions, it facilitates secure and efficient board-to-board connections. Its straight mount orientation and compact design make it ideal for space-restricted applications. Trust in its 3A amperage rating and reliable construction for seamless signal transmission. Elevate your electronic projects with this essential component.

