| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-542-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-542-207 |
333-076-542-207
| Heilind Number: | EDA333-076-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-542-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a double-row layout and 76 positions, it offers ample room for secure contact points. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of industries, this connector guarantees performance even in harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and maintenance, making it a must-have in your electronic assemblies. Elevate your PCB design with this essential connector, delivering optimal power transmission at 3A amperage.

