| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-542-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-542-208 |
333-076-542-208
| Heilind Number: | EDA333-076-542-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-542-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both reliability and visual appeal. With two rows of copper alloy contacts, each positioned precisely at .156-inch pitch and .2-inch row spacing, it facilitates efficient data transfer with minimal signal loss. Featuring 76 positions, it accommodates multiple connections with ease. The straight mount orientation offers straightforward installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic designs with this high-quality connector for enhanced functionality and performance.

