| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-542-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-542-212 |
333-076-542-212
| Heilind Number: | EDA333-076-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-542-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Engineered with precision, this connector features two rows of 76 positions, ensuring optimal performance in data transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating environments. The copper alloy contact material, coupled with a pitch of .156 inches, facilitates secure and efficient connections. With a maximum amperage of 3A, this connector is designed for high-performance applications. Its straight mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers unparalleled versatility. Elevate your PCB assembly with this essential connector, a testament to quality and innovation in electronic components.

