| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-542-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-542-812 |
333-076-542-812
| Heilind Number: | EDA333-076-542-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-542-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your circuit board with our Card Edge Connector. Designed for optimal performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector offers two rows with a total of 76 positions, making it suitable for complex PCB layouts. Its .156-inch pitch and .2-inch row spacing allow for precise placement. Operating within a wide temperature range of -40 to 105°C, it guarantees stability in diverse environments. Choose this connector for seamless board-to-board integration in your electronic projects.

