| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-544-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-544-201 |
333-076-544-201
| Heilind Number: | EDA333-076-544-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-544-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double-row configuration and 76 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable signal transmission and longevity. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in this essential component to optimize connectivity in your electronic projects.

