| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-544-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-544-207 |
333-076-544-207
| Heilind Number: | EDA333-076-544-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-544-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our premium Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its two rows of copper alloy contacts, with a pitch of .156 inches and a total of 76 positions, guarantee reliable signal transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. Its straight mount orientation and row spacing of .2 inches make installation effortless. Upgrade your PCB assembly with this high-performance connector, a must-have for any electronics enthusiast or professional.

