| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-544-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-544-212 |
333-076-544-212
| Heilind Number: | EDA333-076-544-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-544-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a straight mount orientation and a pitch of .156 inches, it offers precise and secure attachment. The copper alloy contact material ensures reliable conductivity, while the dual-row design with 76 positions allows for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your PCB assembly with this high-quality connector, a must-have for any electronics enthusiast or professional.

