| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-544-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-544-802 |
333-076-544-802
| Heilind Number: | EDA333-076-544-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-544-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector ensures easy identification and assembly. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety. The two-row design, along with 76 positions, provides ample connectivity options for your circuit boards. Crafted from high-quality Copper Alloy, the contacts guarantee reliable and efficient performance. With a pitch of .156 in and row spacing of .2 in, precise alignment is achieved with ease. Its straight mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Elevate your PCB connections with this essential component.

