| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-544-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-544-808 |
333-076-544-808
| Heilind Number: | EDA333-076-544-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-544-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust Copper Alloy contact material, it ensures reliable power transmission at a maximum amperage of 3 A. Featuring two rows with a total of 76 positions and a pitch of .156 in, it offers ample room for secure board-to-board connections. The straight mount orientation and precise row spacing of .2 in facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Trust in its durability and efficiency to optimize your electronic setups with ease.

