| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-544-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-544-812 |
333-076-544-812
| Heilind Number: | EDA333-076-544-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-544-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for efficiency and durability, this essential component features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates seamless data transfer with minimal signal loss. The connector boasts a double-row configuration, offering a total of 76 positions for comprehensive connectivity. Its straight mount orientation and a broad operating temperature range of -40 to 105°C further enhance its versatility, making it an indispensable solution for your board-to-board PCB connection needs. Upgrade your setup with this high-quality connector and experience seamless data transmission like never before.

