| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-555-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-555-202 |
333-076-555-202
| Heilind Number: | EDA333-076-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-555-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features 76 positions spread across 2 rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it guarantees both reliability and visual appeal. The contact material, made of high-quality Copper Alloy, guarantees stable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. With a straight mount orientation, this connector offers versatility in your PCB design projects. Upgrade your connectivity solutions with this essential component.

