| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-555-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-555-208 |
333-076-555-208
| Heilind Number: | EDA333-076-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-555-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a double-row configuration and 76 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy PCB assembly. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial settings. Upgrade your connectivity solutions with this high-quality component.

