| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-555-802 |
333-076-555-802
| Heilind Number: | EDA333-076-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .156 inches and 76 positions spread across 2 rows, it offers ample connectivity options for your applications. The green housing color adds a distinctive touch, while the straight mount orientation facilitates easy installation. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of PCB connectors for more options tailored to your requirements.

