| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-555-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-555-804 |
333-076-555-804
| Heilind Number: | EDA333-076-555-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-555-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating and high-quality Copper Alloy contacts, it ensures optimal power transmission. Boasting a double row configuration with 76 positions and a pitch of .156 inches, it offers ample connectivity options for your electronic devices. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments and applications. Upgrade your PCB assembly process with this essential connector, a must-have in any electronic toolkit.

