| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-555-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-555-812 |
333-076-555-812
| Heilind Number: | EDA333-076-555-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-555-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring optimal conductivity and longevity. With a pitch of .156 inches and two rows of 76 positions, it offers ample space for secure attachment. The straight mount orientation and green color make installation easy and visually appealing. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications, guaranteeing consistent performance even in challenging environments. Upgrade your electronic assemblies with this essential component, delivering unmatched quality and functionality.

