| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-556-201 |
333-076-556-201
| Heilind Number: | EDA333-076-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-556-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a power rating of 3 A, it provides efficient power transmission for your devices. The connector boasts a double-row design with 76 positions, offering ample connectivity options for your PCBs. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal conductivity for smooth data transfer. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Engineered for versatility, the connector supports straight mounting orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB assembly process with this essential connector.

