| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-556-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-556-202 |
333-076-556-202
| Heilind Number: | EDA333-076-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-556-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at a current of up to 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it seamlessly integrates into your board setup with 76 positions available for maximum versatility. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality in any environment. Upgrade your connectivity solutions with this essential component.

