| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-556-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-556-204 |
333-076-556-204
| Heilind Number: | EDA333-076-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-556-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a durable and reliable solution for your electronic projects. With an amperage rating of 3A, this connector is suitable for a wide range of applications. Its housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and compliance with industry standards. The connector boasts two rows of copper alloy contacts, providing a secure and efficient connection. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and easy installation on your PCB. With 76 positions available, it allows for versatile connectivity options. Its straight mount orientation makes it convenient to integrate into your design. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is designed for reliability in harsh environments. Upgrade your PCB assembly with this essential component.

