| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-556-207 |
333-076-556-207
| Heilind Number: | EDA333-076-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-556-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches with a row spacing of .2 inches, it offers reliable signal transmission. With a total of 76 contact positions, it facilitates versatile connections within your PCB layout. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Upgrade your board-to-board connections with this essential component.

