| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-556-212 |
333-076-556-212
| Heilind Number: | EDA333-076-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-556-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable power transmission at an amperage of 3A. Featuring 76 positions, it offers ample connectivity options for your electronic devices. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your circuitry with this high-performance connector, a must-have in the world of electronics.

