| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-556-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-556-804 |
333-076-556-804
| Heilind Number: | EDA333-076-556-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-556-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit integration. With a vibrant green hue, this connector not only delivers on functionality but also adds a pop of color to your setup. Boasting a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in all applications. Featuring two rows of 76 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it enables efficient data transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your connectivity game with this essential component.

